SICK Female 12 way M12, Straight to Male 4 way Straight M12 Connector Cable, 10 m
- RS Stock No.:
- 285-1419
- Mfr. Part No.:
- YF2A1B-100UD1XLEAX / 2119045
- Manufacturer:
- SICK
Subtotal (1 unit)*
€93.32
(exc. VAT)
€114.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.32 |
*price indicative
- RS Stock No.:
- 285-1419
- Mfr. Part No.:
- YF2A1B-100UD1XLEAX / 2119045
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A1B | |
| Product Type | Connector Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight M12 | |
| Connector Gender B | Male | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A1B | ||
Product Type Connector Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Number of Contacts B 4 | ||
Connector Type B Straight M12 | ||
Connector Gender B Male | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
The connecting cables feature a female connector for head A, with an M12, 12 pin, straight, A coded configuration, while head B utilizes Flying leads. The locking plug connector utilizes a secure screw connection, and both connectors are crafted from TPU material in a sleek black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. Extending over a length of 10 meters, the cable comprises 12 wires with a PUR, halogen free jacket in black. The cable has a diameter of 6 mm, and the conductor cross section is 0.14 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot