SICK Female 4 way M12, Straight to Male 4 way Straight M12 Connector Cable, 30 m

Subtotal (1 unit)*

€100.55

(exc. VAT)

€123.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.55

*price indicative

RS Stock No.:
285-1423
Mfr. Part No.:
YF2A24-300VB4XLEAX / 2127191
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A24

Product Type

Connector Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

30m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

Straight M12

Connector Gender B

Male

Number of Contacts B

4

Voltage

1.5kV

Standards/Approvals

UL

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
DE

Overview


The connecting cables are configured with a female connector for head A, featuring an M12, 4 pin, straight, A coded arrangement, and head B utilizes Flying leads. The locking plug connector employs a secure screw connection, with both connectors crafted from TPU material in a sleek black color.

The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable spans an extensive length of 30 meters, comprising 4 wires with a PVC jacket in grey. The cable has a diameter of 5.3 mm, and the conductor cross section is 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy