SICK Female 4 way M12, Straight to Male 4 way Straight M12 Connector Cable, 20 m
- RS Stock No.:
- 285-1422
- Mfr. Part No.:
- YF2A24-200UB4XLEAX / 2105497
- Manufacturer:
- SICK
Subtotal (1 unit)*
€77.21
(exc. VAT)
€94.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.21 |
*price indicative
- RS Stock No.:
- 285-1422
- Mfr. Part No.:
- YF2A24-200UB4XLEAX / 2105497
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A24 | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight M12 | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A24 | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight M12 | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are equipped with a female connector for head A, featuring an M12, 4 pin, straight, A coded configuration, while head B utilizes Flying leads. The locking plug connector employs a secure screw connection, and both connectors are crafted from TPU material in a sleek black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. Extending over a substantial length of 20 meters, the cable comprises 4 wires with a PUR, halogen free jacket in black. The cable has a diameter of 5.3 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot