SICK Female 8 way M12, Straight to Male 4 way Straight M12 Connector Cable, 5 m
- RS Stock No.:
- 285-1427
- Mfr. Part No.:
- YF2A28-050S01XLEAX / 2099604
- Manufacturer:
- SICK
Subtotal (1 unit)*
€41.22
(exc. VAT)
€50.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.22 |
*price indicative
- RS Stock No.:
- 285-1427
- Mfr. Part No.:
- YF2A28-050S01XLEAX / 2099604
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A28 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight M12 | |
| Connector Gender B | Male | |
| Voltage | 800V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A28 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Type B Straight M12 | ||
Connector Gender B Male | ||
Voltage 800V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are configured with a female connector for head A, featuring an M12, 8 pin, straight, A coded configuration, while head B utilizes Flying leads. The locking plug connector employs a secure screw connection, with both connectors crafted from TPU material in a sleek black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable spans a length of 5 meters, comprising 8 wires with a PVC jacket in grey. The cable has a diameter of 7 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals