SICK Female 5 way M12, Straight to Male 5 way M12, Straight Connector Cable, 5 m
- RS Stock No.:
- 285-1436
- Mfr. Part No.:
- YF2A85-050UB6M2A85 / 2096119
- Manufacturer:
- SICK
Subtotal (1 unit)*
€87.77
(exc. VAT)
€107.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.77 |
*price indicative
- RS Stock No.:
- 285-1436
- Mfr. Part No.:
- YF2A85-050UB6M2A85 / 2096119
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A85 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A85 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Overview
The connection cables feature a female connector for head A, with an M12, 5 pin, straight, A coded configuration, and head B comprises a Male connector with an M12, 5 pin, straight, A coded configuration. The locking plug connector utilizes a quick screw connection, and both connectors are made of TPU material in a sleek black color.
The locking nut is constructed from zinc die cast with nickel plating, and the specified tightening torque is 0.4 Nm. The cable spans a length of 5 meters, comprising 5 wires with a PUR, halogen free jacket in black. The cable diameter is 5.3 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Related links
- SICK Female 5 way M12 Straight Connector Cable, 10 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 Straight Connector Cable, 5 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 Unterminated Connector Cable, 5 m
- SICK Female 5 way M12 Straight Connector Cable, 20 m
- SICK Female 5 way M12 Straight Connector Cable, 3 m