SICK Female 8 way Straight to Free Cable End Connector Cable, 10 m
- RS Stock No.:
- 285-1438
- Mfr. Part No.:
- YF2A88-100XXXXLEAX / 6048284
- Manufacturer:
- SICK
Subtotal (1 unit)*
€138.88
(exc. VAT)
€170.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.88 |
*price indicative
- RS Stock No.:
- 285-1438
- Mfr. Part No.:
- YF2A88-100XXXXLEAX / 6048284
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A88 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Free Cable End | |
| Standards/Approvals | ECl@ss versions, ETIM versions | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A88 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Free Cable End | ||
Standards/Approvals ECl@ss versions, ETIM versions | ||
Coding A | ||
- COO (Country of Origin):
- PL
Overview
The connecting cables are designed with a female connector for head A, featuring an M12, 8 pin, straight configuration, while head B utilizes Flying leads. The locking plug connector employs a quick screw connection.
The cable, spanning a length of 10 meters, comprises 8 wires with a PUR, halogen free jacket providing very good oil and chemical resistance. The cable diameter is 7.6 mm, and the conductor cross section is 0.25 mm². The cable is shielded, making it suitable for RS-422 and SSI signal types.
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 8 way M12 10 m
- SICK Female 8 way M12 10 m
- SICK Female 5 way Straight to 5 way Free Cable End Connector Cable, 10 m
- SICK Female 5 way M12 10 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way M23 10 m
- SICK Female 12 way 6-Pin Socket to Unterminated 6 way Free Cable End Connector Cable, 10 m
- SICK Female 4 way M12 10 m