SICK Female 17 way M12, Straight to Male 15 way D-Sub 15-Pin Connector Cable, 2 m
- RS Stock No.:
- 285-1439
- Mfr. Part No.:
- YF2AAD-020VD5MHDAC / 6077432
- Manufacturer:
- SICK
Subtotal (1 unit)*
€68.33
(exc. VAT)
€84.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.33 |
*price indicative
- RS Stock No.:
- 285-1439
- Mfr. Part No.:
- YF2AAD-020VD5MHDAC / 6077432
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2AAD | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 17 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 15 | |
| Connector Type B | D-Sub 15-Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2AAD | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 17 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 15 | ||
Connector Type B D-Sub 15-Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SICK YF2AAD Series Connector Cable, 2m Cable Length, Black Jacket - YF2AAD-020VD5MHDAC / 6077432
This connector cable links industrial sensors and control devices, providing a dependable electrical Interface between an M12 connection and a D‑Sub 15‑pin plug. Designed for use in automation and electronic systems, it offers a straightforward means to join sensor circuitry to equipment requiring a D‑Sub termination, with a robust black PVC outer sheath suitable for typical factory and workshop environments.
Features and Benefits:
• 2 m length offers flexible routing in control cabinets • Female M12 straight to male D‑Sub 15‑pin ensures correct gender pairing • 17‑contact M12 connector supports expanded signal configurations • PVC jacket resists abrasion and simplifies cable handling • Black jacket reduces Visual clutter in cable bundles
Applications
• Suitable for connecting sensors to PLC input modules • Ideal for linking field devices to instrumentation panels • Used with automation sensors requiring multi‑contact interfaces • Can be used for signal transfer between control units and measurement devices
What connectors are presented at each end of the cable?
One end has a straight female M12 connector and the other end a male D‑Sub 15‑pin plug.
How does the cable jacket influence installation?
The polyvinyl chloride outer sheath provides mechanical protection and ease of handling during routing and fastening.
How many contacts are available on the M12 end and why does that matter?
The M12 connector carries 17 contacts, enabling additional signal lines beyond the standard set for complex sensor or multi‑channel applications.
Is the cable length fixed or variable?
The supplied cable length is 2 m, offering a preset reach for most panel‑to‑sensor installations.
Related links
- SICK Male 15 way D-Sub 15-Pin to Male 15 way D-Sub 15-Pin Connector Cable, 2 m
- SICK Female 17 way M12 2 m
- SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 2 m
- SICK Male 15 way D-Sub 15-Pin to 15 way Unterminated Connector Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 17 way M12 10 m
- SICK Female 17 way M12 3 m
- SICK Female 17 way M12 Unterminated Connector Cable, 5 m