SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 2 m
- RS Stock No.:
- 285-9208
- Mfr. Part No.:
- YFHSAC-020VD5MHSA / 6054331
- Manufacturer:
- SICK
Subtotal (1 unit)*
€20.12
(exc. VAT)
€24.75
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.12 |
*price indicative
- RS Stock No.:
- 285-9208
- Mfr. Part No.:
- YFHSAC-020VD5MHSA / 6054331
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YFHSAC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | D-Sub 15-Pin | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Connector Type B | D-Sub | |
| Standards/Approvals | ECl@ss 5.0 19030312, eCl@ss 5.1.4 19030312, etc. (eCl@ss & ETIM) | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YFHSAC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A D-Sub 15-Pin | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Connector Type B D-Sub | ||
Standards/Approvals ECl@ss 5.0 19030312, eCl@ss 5.1.4 19030312, etc. (eCl@ss & ETIM) | ||
- COO (Country of Origin):
- CN
SICK YFHSAC Series Connector Cable, 2m Cable Length, 15 Contacts - YFHSAC-020VD5MHSA / 6054331
This connector cable provides a straightforward extension solution for sensor and actuator wiring in industrial settings. It is designed as a shielded link between D‑Sub interfaces, intended for serial communications, CAN and digital I/O networks where a Compact 15‑contact connection is required. The black‑sheathed lead is suited to factory installations and control cabinet routing.
Features & Benefits
• 15 contacts enabling multi‑signal transmission and consolidation
• Shielded construction reducing electromagnetic interference risk
• Straight female to male D‑Sub ends for direct plug‑through connections
• 2m length permitting flexible equipment placement and cable management
• Shielded construction reducing electromagnetic interference risk
• Straight female to male D‑Sub ends for direct plug‑through connections
• 2m length permitting flexible equipment placement and cable management
**Applications**
• Suitable for connecting sensor modules to control units in automation systems
• Ideal for CAN bus segments requiring a 15‑way Interface
• Used with serial devices needing a Compact D‑Sub connection
• Can be used for extending digital I/O runs between panels and machines
• Ideal for CAN bus segments requiring a 15‑way Interface
• Used with serial devices needing a Compact D‑Sub connection
• Can be used for extending digital I/O runs between panels and machines
What conductor arrangement does it use for signal transfer?
It employs a 15‑wire configuration with AWG26 conductors, allowing each contact to carry separate signal lines or common returns as required.
How does the cable manage electromagnetic disturbances?
The cable includes overall shielding to attenuate EMI, improving stability of serial and CAN traffic in electrically noisy environments.
What connector types are fitted at each end?
One end has a 15‑pin D‑Sub high‑density female connector and the other end a corresponding 15‑pin male connector, both straight‑mounted for inline connections.
How is it classified for industry data systems?
It is listed under standard industrial product classification schemes and ETIM/eCl@ss categories used for components in automation inventories.
What signal types can it carry simultaneously?
The cable supports mixed signal usage including sensor/actuator lines, serial communication channels and digital I/O within the 15 available contacts.
Related links
- SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 3 m
- SICK Female 17 way M12 2 m
- SICK Male 15 way D-Sub 15-Pin to Male 15 way D-Sub 15-Pin Connector Cable, 2 m
- SICK Male 15 way D-Sub 15-Pin to 15 way Unterminated Connector Cable, 2 m
- Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Roline D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female