SICK Female 3 way M8, Straight to Male 4 way Straight M12 Connector Cable, 1 m

Subtotal (1 unit)*

€9.11

(exc. VAT)

€11.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.11

*price indicative

RS Stock No.:
285-1444
Mfr. Part No.:
YF8U13-010UA1XLEAX / 2094779
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF8U13

Cable Length

1m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Straight M12

Connector Gender B

Male

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
CZ

Overview


The connecting cables are designed with a female connector for head A, featuring an M8, 3 pin, straight, A coded configuration, while head B utilizes Flying leads. The locking plug connector employs a secure screw connection, and both connectors are made of TPU material in a sleek black color.

The locking nut is constructed from zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.4 Nm, and the width across flats measures 9. The cable spans a length of 1 meter, comprising 3 wires with a PUR, halogen free jacket in black. The cable diameter is 4.1 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy