SICK Female 3 way M8, Straight to Male 4 way M8, Straight Connector Cable, 150 mm
- RS Stock No.:
- 285-1453
- Mfr. Part No.:
- YF8U13-C15UA1M8U13 / 2112959
- Manufacturer:
- SICK
Subtotal (1 unit)*
€15.89
(exc. VAT)
€19.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.89 |
*price indicative
- RS Stock No.:
- 285-1453
- Mfr. Part No.:
- YF8U13-C15UA1M8U13 / 2112959
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U13 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U13 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are equipped with a female connector for head A, featuring an M8, 3 pin, straight, A coded configuration. Head B comprises a Male connector with an M8, 3 pin, straight, A coded configuration. The locking plug connector uses a secure screw connection, and the connectors are made of TPU material in a sleek black color.
The locking nut is zinc die cast and nickel plated for the female connector, while the male connector features a locking nut made of nickel plated brass. The seal material is FKM, and the specified tightening torque is 0.4 Nm, with a width across flats measuring 9. The cable has a length of 0.15 meters, comprising 3 wires with a PUR, halogen free jacket in black. The cable diameter is 4.1 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M8 Straight Connector Cable, 300 mm
- SICK Female 3 way M8 Straight Connector Cable, 500 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 2.5 m
- SICK Female 3 way M8 Straight Connector Cable, 3 m
- SICK Female 3 way M8 1.5 m
- SICK Female 3 way M8 1 m