SICK Female 3 way M8, Straight to Male 3 way M8, Straight Connector Cable, 600 mm
- RS Stock No.:
- 285-1458
- Mfr. Part No.:
- YF8U13-C60UA1M8U13 / 2096298
- Manufacturer:
- SICK
Subtotal (1 unit)*
€16.54
(exc. VAT)
€20.34
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.54 |
*price indicative
- RS Stock No.:
- 285-1458
- Mfr. Part No.:
- YF8U13-C60UA1M8U13 / 2096298
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U13 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 600mm | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U13 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 600mm | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a female M8, 3 pin, straight, A coded connector on one end and a male M8, 3 pin, straight, A coded connector on the other, connected through a screw connection. The connectors are constructed with TPU material in black color, and the locking nut for the female connector is zinc die cast, nickel plated, while the locking nut of male connector is nickel plated brass.
The cable has a length of 0.6 meters and consists of 3 wire configuration with a PUR, halogen free jacket in black. The cable diameter is 4.1 mm, and it has a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 150 mm
- SICK Female 3 way M8 Straight Connector Cable, 300 mm
- SICK Female 3 way M8 Straight Connector Cable, 500 mm
- SICK Female 3 way Straight to Male 3 way Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm