SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1463
- Mfr. Part No.:
- YF8U14-010VA3M8U14 / 2124548
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.33
(exc. VAT)
€21.32
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.33 |
*price indicative
- RS Stock No.:
- 285-1463
- Mfr. Part No.:
- YF8U14-010VA3M8U14 / 2124548
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
SICK YF8U14 Series Connector Cable, 1m Cable Length, Grey Jacket - YF8U14-010VA3M8U14 / 2124548
This connector cable provides a ready-made link between M8 sensor devices and control equipment in industrial settings. It is designed as a straight female-to-male connection for signal and power transmission over a one-metre length, fitted with a grey PVC outer sheath to suit factory and machine-room environments.
Features and Benefits:
• 4-contact configuration enables common sensor signal and power lines • 1 m length allows short-distance device interconnection • M8 straight connectors ensure secure inline mating • PVC jacket offers chemical and abrasion resistance for wiring runs • Rated to 1.5 kV for enhanced insulation performance • Meets UL recognition for component acceptance in control panels
Applications
• Suitable for wiring proximity sensors on conveyor systems • Ideal for short cable runs between actuators and junction boxes • Used with position sensors in machine-tool installations • Can be used for signal extensions in assembly-line automation • Suitable for washdown-capable sensor networks in process areas
What contact arrangement does it provide for sensor signals?
It has four contacts to carry typical sensor supply, earth and two signal lines for common 4‑pole sensor configurations.
How does the cable cope with industrial cleaning procedures?
The sheath and connectors are specified to IP65, IP66K and IP67 ingress protection levels, allowing resistance to jets, high-pressure washdown and temporary immersion where connector ratings are applied.
What connector orientations are used at each end?
Both ends are straight M8 connectors with one end fitted as a female coupling and the other as a male plug for inline sensor-to-device connections.
What conductor insulation capability is provided for high-voltage environments?
The assembly is specified with a 1.5 kV insulation rating to provide elevated dielectric separation between conductors within industrial control systems.
Related links
- SICK Female 4 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 Straight Connector Cable, 1.5 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 5 m
- SICK Female 4 way M8 2.5 m
- SICK Female 4 way M8 30 m
- SICK Female 4 way M8 20 m