SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1461
- Mfr. Part No.:
- YF8U14-010UA1M8U13 / 2107785
- Manufacturer:
- SICK
Subtotal (1 unit)*
€18.33
(exc. VAT)
€22.55
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.33 |
*price indicative
- RS Stock No.:
- 285-1461
- Mfr. Part No.:
- YF8U14-010UA1M8U13 / 2107785
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U14 | |
| Product Type | Connector Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U14 | ||
Product Type Connector Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 4 | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are equipped with a female M8, 4 pin, straight, A coded connector on one end and a male M8, 3 pin, straight, A coded connector on the other, connected through a screw connection. The connectors are constructed with TPU material in black, and the locking nut for the female connector is zinc die cast, nickel plated, while the nut of male connector is made of nickel plated brass.
The sealing material is FKM, and the tightening torque is 0.4 Nm, with a width across flats of 9. The cable measures 1 meter and features a 4 wire configuration with a PUR, halogen free jacket in black. The cable diameter is 4.5 mm, and it has a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 Straight Connector Cable, 1.5 m
- SICK Female 4 way M8 30 m
- SICK Female 4 way M8 20 m
- SICK Female 4 way M8 5 m