SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 2 m
- RS Stock No.:
- 285-1466
- Mfr. Part No.:
- YF8U14-020UA1M8U13 / 2107786
- Manufacturer:
- SICK
Subtotal (1 unit)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.55 |
*price indicative
- RS Stock No.:
- 285-1466
- Mfr. Part No.:
- YF8U14-020UA1M8U13 / 2107786
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U14 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U14 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Connector Type B M8, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are equipped with a female M8, 4 pin, straight, A coded connector at Head A on one end and a male M8, 3 pin, straight, A coded connector at Head B on the other. The locking plug connector utilizes a screw connection, and both connectors are made of TPU material in black. The locking nut material for the female connector is zinc die cast, nickel plated, while the male connector's locking nut is nickel plated brass.
The seal material is FKM, and the specified tightening torque is 0.4 Nm with a width across flats of 9. The cable is 2 meters long, featuring a 4 wire configuration with a PUR, halogen free jacket in black. The cable has a diameter of 4.5 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Flying Lead Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 Straight Connector Cable, 1 m