SICK Female 3 way M12, Right Angle to Male 3 way Straight Connector Cable, 2 m
- RS Stock No.:
- 285-1492
- Mfr. Part No.:
- YG2A13-020UA1M8U13
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.44
(exc. VAT)
€21.45
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.44 |
*price indicative
- RS Stock No.:
- 285-1492
- Mfr. Part No.:
- YG2A13-020UA1M8U13
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A13 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A13 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a female connector at Head A with an M12, 3 pin, angled, A coded configuration, and a male connector at Head B with an M8, 3 pin, straight, A coded configuration. The locking plug connector utilizes a screw connection, providing a secure attachment. The connectors are made of TPU material in a sleek black color.
The locking nut material is zinc die cast and nickel plated for enhanced durability, with the female connector's locking nut made of nickel plated brass. The specified tightening torque for these connectors is 0.4 Nm for the M8 and 0.6 Nm for the M12, with widths across flats of 9 (M8) and 13 (M12). The cable is 2 meters in length, consisting of 3 wires, and is made of PUR material, ensuring it is halogen free. The jacket color is black, the cable diameter is 4.1 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M12 Straight Connector Cable, 2 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M12 1 m
- SICK Female 3 way M12 Straight Connector Cable, 2 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m