SICK Female 3 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1491
- Mfr. Part No.:
- YG2A13-010UB1M2A13
- Manufacturer:
- SICK
Subtotal (1 unit)*
€15.34
(exc. VAT)
€18.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.34 |
*price indicative
- RS Stock No.:
- 285-1491
- Mfr. Part No.:
- YG2A13-010UB1M2A13
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A13 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A13 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are equipped with a female connector at Head A featuring an M12, 3 pin, angled, A coded configuration, and a male connector at Head B with an M12, 3 pin, straight, A coded configuration. The locking plug connector utilizes a screw connection, and both connectors are made of TPU material in a black color.
The locking nut material is zinc die cast and nickel plated, ensuring durability. The specified tightening torque for these connectors is 0.6 Nm, with a width across flats of 13. The cable is 1 meter in length, comprising 3 wires, and is made of PUR material, guaranteeing it is halogen free. The jacket color is black, and the cable diameter is 4.1 mm. The conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M12 1 m
- SICK Female 3 way M12 Straight Connector Cable, 2 m
- SICK Female 3 way M12 2 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m