SICK Female 5 way M12, Right Angle to Male 3 way M8 Connector Cable, 10 m
- RS Stock No.:
- 285-1512
- Mfr. Part No.:
- YG2A15-100C1BN2A15
- Manufacturer:
- SICK
Subtotal (1 unit)*
€81.10
(exc. VAT)
€99.75
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.10 |
*price indicative
- RS Stock No.:
- 285-1512
- Mfr. Part No.:
- YG2A15-100C1BN2A15
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A15 | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A15 | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables are designed for secure and versatile connectivity, featuring a female connector (M12, 5 pin, angled) on one end at Head A and a Male connector (M12, 5 pin, angled) on the other end at Head B. The connectors are constructed with durable TPU material in a sleek black color, and the zinc die cast, nickel plated locking nut ensures a stable connection with a tightening torque of 0.6 Nm and a width across flats of 13.
The 10 meter cable offers a 5 wire configuration, providing flexibility for various applications. The violet-colored jacket, with a diameter of 6.9 mm.
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 15 m
- SICK Female 5 way M12 3 m
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 Straight Connector Cable, 2 m
- SICK Female 5 way M12 Straight Connector Cable, 5 m