SICK Female 3 way M8, Straight to Male 3 way M8, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1534
- Mfr. Part No.:
- YG8U13-010UA1M8U13
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.44
(exc. VAT)
€21.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.44 |
*price indicative
- RS Stock No.:
- 285-1534
- Mfr. Part No.:
- YG8U13-010UA1M8U13
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG8U13 | |
| Product Type | Connector Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG8U13 | ||
Product Type Connector Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are designed for secure and reliable connectivity, featuring a female connector (M8, 3 pin, angled, A coded) on one end at Head A and a Male connector (M8, 3 pin, straight, A coded) on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector utilizes a sturdy screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.
The zinc die cast, nickel plated locking nut for the female connector and nickel plated brass for the male connector, along with FKM seal material, ensure effective protection. The tightening torque is 0.4 Nm, with a width across flats of 9, making these cables easy to install and maintain. The 1 meter cable offers a 3 wire configuration, employing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 4.1 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 1 m
- SICK Female 3 way M12 1 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M8 Straight Connector Cable, 3 m
- SICK Female 3 way M8 Straight Connector Cable, 0.3 m
- SICK Female 3 way M8 Straight Connector Cable, 0.6 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m