SICK Female 4 way M8, Right Angle to Male 3 way M8, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1549
- Mfr. Part No.:
- YG8U14-010UA1M8U13
- Manufacturer:
- SICK
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 285-1549
- Mfr. Part No.:
- YG8U14-010UA1M8U13
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG8U14 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG8U14 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables feature a female connector (M8, 4 pin, angled, A coded) on one end at Head A and a Male connector (M8, 3 pin, straight, A coded) on the other end at Head B, offering flexibility for various connection configurations. The locking plug connector uses a robust screw connection mechanism, and the connectors are made of durable TPU material in a sleek black color. The locking nut of female connector is zinc die cast, nickel plated, and the locking nut of male connector is made of nickel plated brass.
Both connectors are sealed with FKM material for effective protection. The tightening torque is 0.4 Nm, and the width across flats is 9, facilitating easy installation and maintenance. The 1 meter cable comprises a 3 wire configuration, utilizing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 4.1 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 5 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way M12 1 m
- SICK Female 4 way M8 15 m
- SICK Female 4 way M8 10 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m