SICK Female 3 way M8, Right Angle to Male 3 way M12, Straight Connector Cable, 2 m
- RS Stock No.:
- 285-1537
- Mfr. Part No.:
- YG8U13-020UA1M2A13
- Manufacturer:
- SICK
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 285-1537
- Mfr. Part No.:
- YG8U13-020UA1M2A13
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG8U13 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG8U13 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables are designed for secure and reliable connectivity, featuring a female connector (M8, 3 pin, angled, A coded) on one end at Head A and a Male connector (M12, 3 pin, straight, A coded) on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector utilizes a sturdy screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.
The zinc die cast, nickel plated locking nut ensures effective protection. The tightening torque is 0.4 Nm for M8 and 0.6 Nm for M12, with widths across flats of 9 (M8) and 13 (M12), making these cables easy to install and maintain. The 2 meter cable offers a 3 wire configuration, employing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 4.1 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M8 Straight Connector Cable, 5 m
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 3 way M8 2 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 Straight Connector Cable, 600 mm