SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€9.95

(exc. VAT)

€12.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.95

*price indicative

RS Stock No.:
223-1045
Mfr. Part No.:
YG8U13-020VA1XLEAX
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Series

YG8U13

Cable Length

2m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

M8

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

UL-File č. E335179

IP Rating

IP65, IP66K, IP67

COO (Country of Origin):
CZ
The Sick plug connectors and cables It has 2 m cable length. It has grey jacket colour. It has 4.5 mm cable diameter.

It has IP65 enclosure rating

UL authorization

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links