SICK Female 3 way M8, Right Angle to Unterminated 3 way Unterminated Connector Cable, 5 m
- RS Stock No.:
- 285-1543
- Mfr. Part No.:
- YG8U13-050UB1XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.10
(exc. VAT)
€21.03
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.10 |
*price indicative
- RS Stock No.:
- 285-1543
- Mfr. Part No.:
- YG8U13-050UB1XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG8U13 | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Connector Gender B | Unterminated | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG8U13 | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Connector Gender B Unterminated | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
SICK YG8U13 Series Connector Cable, 5m Cable Length, Black Jacket - YG8U13-050UB1XLEAX
This connector cable is designed to link sensors and automation devices where a robust, field-ready connection is required. It features a terminated M8 right-angle female Interface at one end and an unterminated core at the other, intended for bespoke wiring on-site. The construction suits harsh industrial environments and offers a practical solution for extending signal and power runs within machinery and control systems.
Features and Benefits:
• Polyurethane jacket provides abrasion resistance and flexibility • Rated for IP65 IP66K IP67 protection against dust and water ingress • Three-contact configuration supports typical sensor signal wiring • Withstands 1.5 kV for enhanced voltage endurance in installations • Conforms to IEC 60332-1 and UL 1581 FT2 for flame performance • Black sheath aids cable identification and reduces Visual clutter
Applications
• Suitable for connecting proximity sensors in conveyor systems • Ideal for use with control cabinets requiring inline sensor leads • Used with actuators in factory automation and robotics • Can be used for bespoke terminations in machine tool installations • Suitable for replacement leads in harsh washdown environments
How is the cable terminated for integration into existing systems?
The free end is unterminated to allow custom wiring and direct termination to terminals, glands or solder points according to the installers wiring scheme.
Which contact arrangement does it use for sensor interfaces?
It employs a three-contact M8 arrangement compatible with common three-wire sensor and signalling circuits.
What material properties affect cable routing through confined spaces?
The polyurethane jacket balances flexibility with durability, allowing tight routing while resisting abrasion and oil exposure common in industrial settings.
How should the cable be protected where it enters enclosures?
Use appropriate cable glands and strain reliefs sized for the outer diameter to maintain ingress protection and prevent mechanical stress at entry points.
Related links
- SICK Female 3 way M8 5 m
- SICK Female 3 way M8 15 m
- SICK Female 3 way M8 Straight Connector Cable, 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 20 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 10 m