SICK Female 3 way M8, Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 175-0082
- Mfr. Part No.:
- YG8U13-050VA1XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.66 |
*price indicative
- RS Stock No.:
- 175-0082
- Mfr. Part No.:
- YG8U13-050VA1XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YG8U13 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | EN 60529, EN 60947-5-2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YG8U13 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals EN 60529, EN 60947-5-2 | ||
Coding A | ||
- COO (Country of Origin):
- DE
SICK YG8U13 Series Sensor Actuator Cable, 3 Cores, 5m Length - YG8U13-050VA1XLEAX
This sensor actuator cable is designed to facilitate seamless connectivity in industrial applications, featuring an M8 connector for reliable connection. With a length of 5m, this unshielded sensor cable comprises 3 cores, ensuring effective signal transmission. The PVC sheath, presented in a grey colour, protects against mechanical damage while remaining flame-retardant. This cable operates effectively in temperatures ranging from -5 to +80, making it suitable for various environments.
Features & Benefits
• Right angle connector allows for space efficient installations
• Unshielded design minimises weight without sacrificing performance
• Flame-retardant materials enhance safety in critical applications
• IP65 IP66K and IP67 ratings ensure durability against dust and moisture
• Suitable for flexible uses which accommodating various installation scenarios
• Supports a current rating of up to 4 A for robust performance
• Unshielded design minimises weight without sacrificing performance
• Flame-retardant materials enhance safety in critical applications
• IP65 IP66K and IP67 ratings ensure durability against dust and moisture
• Suitable for flexible uses which accommodating various installation scenarios
• Supports a current rating of up to 4 A for robust performance
Applications
• Ideal for connecting sensors in automation control systems
• Used for actuator connections in manufacturing equipment
• Appropriate for installations in environments requiring IP65 or higher protection
• Employed in electrical and mechanical devices needing flexible wiring solutions
• Used for actuator connections in manufacturing equipment
• Appropriate for installations in environments requiring IP65 or higher protection
• Employed in electrical and mechanical devices needing flexible wiring solutions
What is the significance of the M8 connection in industrial settings?
The M8 connection offers a secure and Compact interface, making it Ideal for tight spaces in automation equipment without compromising reliability. This facilitates enhanced performance in various applications while simplifying installation.
How does the temperature range impact usability in different environments?
Operating effectively between -5 and +80 ensures functionality in cold and hot conditions, which is Crucial for sensors and actuators used in diverse industrial settings, thus expanding their application scope.
What are the advantages of using a flame-retardant sensor cable?
Utilising flame-retardant materials reduces the risk of fire in environments with potential ignition sources, thus contributing to safety and compliance in sensitive industrial applications, ensuring peace of mind for users.
Related links
- SICK Female 3 way M8 5 m
- SICK Female 3 way M8 5 m
- SICK Female 3 way M8 15 m
- SICK Female 3 way M8 Straight Connector Cable, 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m