SICK Female 4 way Right Angle to Flying Lead Connector Cable, 10 m
- RS Stock No.:
- 285-1564
- Mfr. Part No.:
- YI8U14-100UA3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€47.55
(exc. VAT)
€58.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.55 |
*price indicative
- RS Stock No.:
- 285-1564
- Mfr. Part No.:
- YI8U14-100UA3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YI8U14 | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Flying Lead | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YI8U14 | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Flying Lead | ||
Voltage 800V | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
The Connecting cables are equipped with a Female M8, 4 pin, angled, A coded connector featuring a screw connection locking plug. The connectors are made of TPU material and have a transparent color, allowing for easy identification. The locking nut is constructed from zinc die cast, nickel plated for enhanced durability, and the seal material is FKM.
The cables provide a secure connection with a tightening torque of 0.4 Nm and a width across flats of 9. The 10 meter cable consists of 4 wires, enclosed in a PUR jacket that is halogen free and has a sleek black color. With a cable diameter of 4.5 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way Right Angle to 4 way Flying Lead Connector Cable, 25 m
- SICK Female 4 way M12 10 m
- SICK Female 5 way M12 15 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 5 m