SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 10 m

Subtotal (1 unit)*

€78.88

(exc. VAT)

€97.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.88

*price indicative

RS Stock No.:
285-4323
Mfr. Part No.:
T4000-DNA10C
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

T4000

Product Type

Connector Cable

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

Unterminated

Standards/Approvals

No

COO (Country of Origin):
DE

Overview


The Connecting cables featured a Head A boasts a female connector with an M8, 3 pin configuration and straight design Meanwhile, Head B is equipped with flying leads.

The cable spans a length of 10 meters and is shielded for enhanced durability and signal integrity. It is important to note that this cable specifically serves as a read head cable for a non contact safety switch.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy