SICK Male 17 way M12 to Male 17 way M12 Male Connector Connector Cable, 300 mm
- RS Stock No.:
- 285-8891
- Mfr. Part No.:
- NANSX-AAACZZZZ1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€212.20
(exc. VAT)
€261.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.20 |
*price indicative
- RS Stock No.:
- 285-8891
- Mfr. Part No.:
- NANSX-AAACZZZZ1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | NANSX | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 17 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Male Connector | |
| Number of Contacts B | 17 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series NANSX | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 17 | ||
Connector Gender B Male | ||
Connector Type B M12 Male Connector | ||
Number of Contacts B 17 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with system plug has integrated configuration memory.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Male 17 way M12 to Female 4 way M12 Connector Cable, 300 mm
- SICK Male 8 way M12 to Male 8 way M12 Male Connector Connector Cable, 300 mm
- SICK Male 8 way M12 to Female 4 way M12 Connector Cable, 300 mm
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 10 m