SICK Female 5 way M12, Straight to Male 5 way M12, Straight Connector Cable, 1.5 m
- RS Stock No.:
- 285-9130
- Mfr. Part No.:
- YF2A15-015UB5M2A15 / 2096008
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.99
(exc. VAT)
€22.13
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.99 |
*price indicative
- RS Stock No.:
- 285-9130
- Mfr. Part No.:
- YF2A15-015UB5M2A15 / 2096008
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A15 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 125V ac, 125V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A15 | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 125V ac, 125V ac | ||
Standards/Approvals CE | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation, in robot.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 5 way M12 Straight Connector Cable, 30 m
- SICK Female 5 way M12 Straight Connector Cable, 20 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 Straight Connector Cable, 40 m
- SICK Female 5 way M12 Straight Connector Cable, 15 m
- SICK Female 5 way M12 Straight Connector Cable, 3 m
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 10 m
