SICK Female 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 5 m
- RS Stock No.:
- 285-9144
- Mfr. Part No.:
- YF2A18-050UA5M2A18 / 2096034
- Manufacturer:
- SICK
Subtotal (1 unit)*
€50.22
(exc. VAT)
€61.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.22 |
*price indicative
- RS Stock No.:
- 285-9144
- Mfr. Part No.:
- YF2A18-050UA5M2A18 / 2096034
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A18 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | UL E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A18 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals UL E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation, in robot.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 8 way M12 Straight Connector Cable, 15 m
- SICK Female 8 way M12 Straight Connector Cable, 2.5 m
- SICK Female 8 way M12 Straight Connector Cable, 3 m
- SICK Female 8 way M12 Straight Connector Cable, 2 m
- SICK Female 8 way M12 Straight Connector Cable, 1.5 m
- SICK Female 8 way M12 Straight Connector Cable, 1 m
- SICK Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 8 way M12 Straight Connector Cable, 600 mm