SICK Female 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 1.5 m
- RS Stock No.:
- 285-1407
- Mfr. Part No.:
- YF2A18-015UA5M2A18 / 2096012
- Manufacturer:
- SICK
Subtotal (1 unit)*
€38.66
(exc. VAT)
€47.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.66 |
*price indicative
- RS Stock No.:
- 285-1407
- Mfr. Part No.:
- YF2A18-015UA5M2A18 / 2096012
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A18 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A18 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 800V | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is a 1.5 meter connection cable features an 8 pin straight M12 female connector at Head A with an A coded design, complemented by a straight M12 male connector at Head B. The connectors are equipped with a screw-type locking plug for secure connections. Crafted from TPU material in a sleek black color, the connectors ensure durability, while the locking nut, made of zinc die cast and nickel plated, enhances robustness.
The FKM seal material provides additional protection. With a tightening torque of 0.6 Nm and a width across flats of 13, the cable boasts a high-quality construction. The 8 wire cable, measuring 1.5 meters, is composed of PUR material that is both halogen free and resistant, with a black jacket and a diameter of 5.8 mm. The conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 8 way M12 Straight Connector Cable, 15 m
- SICK Female 8 way M12 Straight Connector Cable, 5 m
- SICK Female 8 way M12 Straight Connector Cable, 2.5 m
- SICK Female 8 way M12 Straight Connector Cable, 3 m
- SICK Female 8 way M12 Straight Connector Cable, 2 m
- SICK Female 8 way M12 Straight Connector Cable, 1 m
- SICK Female 8 way M12 3 m
- SICK Female 8 way M12 10 m