SICK Female 5 way M12, Straight to Unterminated Free Cable End Connector Cable, 10 m
- RS Stock No.:
- 285-9151
- Mfr. Part No.:
- YF2A25-100UB6XLEAX / 2095734
- Manufacturer:
- SICK
Subtotal (1 unit)*
€69.99
(exc. VAT)
€86.09
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.99 |
*price indicative
- RS Stock No.:
- 285-9151
- Mfr. Part No.:
- YF2A25-100UB6XLEAX / 2095734
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A25 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A25 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals CE | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation, in robot.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 5 way M12 10 m
- SICK Female 5 way Straight to 5 way Free Cable End Connector Cable, 10 m
- SICK Female 12 way M23 10 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way M26 10 m
- SICK Female 7 way M12 10 m
- SICK Female 8 way M12 10 m
- SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 10 m