SICK Female 8 way M12, Straight to Unterminated Free Cable End Connector Cable, 25 m
- RS Stock No.:
- 285-9442
- Mfr. Part No.:
- DOL-1208-G25MAC1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€302.19
(exc. VAT)
€371.69
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.19 |
*price indicative
- RS Stock No.:
- 285-9442
- Mfr. Part No.:
- DOL-1208-G25MAC1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DOL | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 36V ac, 36V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DOL | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 36V ac, 36V ac | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Overview
Connecting cables with female connector and Flying leads connection type has PVC Jacket material.
-
At a glance
-