SICK Straight Female 12 way M12 to Unterminated Connector & Cable, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-9448
Mfr. Part No.:
DOL-1212-G05MAS01
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DOL

Cross Sectional Area

0.14 mm²

Number of Cores

12

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

12

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Shielding

Shielded

Current Rating

1.5 A

Voltage Rating

30 V

IP Rating

IP67

Connector 1 Housing Gender

Female

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

American Wire Gauge

26 AWG

Operating Temperature Range

-30 → 90 °C

COO (Country of Origin):
HU

Overview


Connecting cables with female connector and Flying leads connection type. It has PUR, halogen-free jacket material.

-

At a glance


-

Your Benefit


Applications


Note


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy