Weidmüller Female 4 way Threaded to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 287-5370
- Distrelec Article No.:
- 301-66-957
- Mfr. Part No.:
- 9457740500
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€19.54
(exc. VAT)
€24.03
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.54 |
*price indicative
- RS Stock No.:
- 287-5370
- Distrelec Article No.:
- 301-66-957
- Mfr. Part No.:
- 9457740500
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | SAIL | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Threaded | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP69 | |
| Standards/Approvals | CE, cULus E307231, IEC 61076-2-101, REACH SVHC Lead 7439-92-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series SAIL | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Threaded | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP69 | ||
Standards/Approvals CE, cULus E307231, IEC 61076-2-101, REACH SVHC Lead 7439-92-1, RoHS | ||
RoHS Status: Exempt
The Weidmuller sensor-actuator cables are utilized for wiring sensors and actuators, transmitting data or power in various applications. The moulded cable provides a tested plug-in connector connection, and can withstand various conditions like humidity,
RoHS compliant
Housing main material plastic
Related links
- Weidmüller Female 19 way Threaded to Unterminated 19 way Unterminated Actuator/Sensor Cable, 5 m
- Weidmüller Female 4 way Threaded to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Weidmüller Female 4 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Weidmüller Female 19 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Weidmüller Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Weidmüller Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
