Brad from Molex Female M8, Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 751-8886
- Distrelec Article No.:
- 302-89-412
- Mfr. Part No.:
- 1200270068
- Manufacturer:
- Brad from Molex
Image representative of range
Get a bulk buy discount
Add 5 more to save €7.70
View bulk pricing optionsSubtotal (1 unit)*
€31.43
(exc. VAT)
€38.66
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.43 | - |
| 5 - 24 | €29.89 | €7.70 |
| 25 - 49 | €28.43 | €75.00 |
| 50 + | €26.71 | €236.00 |
*price indicative
- RS Stock No.:
- 751-8886
- Distrelec Article No.:
- 302-89-412
- Mfr. Part No.:
- 1200270068
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Brad Nano-Change (M8) | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | UL File No.: E152210, UL AWM 2464, UL 2464, IEC, UL AWM 21198 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Brad Nano-Change (M8) | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals UL File No.: E152210, UL AWM 2464, UL 2464, IEC, UL AWM 21198 | ||
IP Rating IP67 | ||
Coding A | ||
Brad® Nano-Change® M8 Single Ended Female Cordsets
Brad® Nano-Change® M8 single ended female cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts and are available with straight or right angle connector configurations with different cable options. The LED versions of these Brad® Nano-Change® M8 single ended female cordsets (stock numbers 751-8930 and 751-8933) provide power and signal trigger indication for PNP sensors
IEC compliant M8 cordset assembly
Compact design for space sensitive applications
LED indication for power and signal trigger
Anti vibration feature
IP67, NEMA 6 rated
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Note
Cable Types:
40xxxxE02xxxx: Black PVC jacket, 0.25mm2 PVC conductors,300V, 80°C, UL AWM 2464
40xxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
40xxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors,300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 21198
Configuration:
403000, 404000: Female Straight
403001, 404001: Fema;le Right Angle
4030P1: Female Right Angle with Indicating LEDs
40xxxxE02xxxx: Black PVC jacket, 0.25mm2 PVC conductors,300V, 80°C, UL AWM 2464
40xxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
40xxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors,300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 21198
Configuration:
403000, 404000: Female Straight
403001, 404001: Fema;le Right Angle
4030P1: Female Right Angle with Indicating LEDs
Standards
UL File No.: E152210 (PVC versions)
Related links
- Brad from Molex Female M8 2 m
- Brad from Molex Female M8 2 m
- Brad from Molex Male 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male M8, Straight to Unterminated 3 way Free End Sensor Actuator Cable
