Lumberg Automation Male 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.54

(exc. VAT)

€32.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 462 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€26.54
5 - 24€25.20
25 +€23.89

*price indicative

RS Stock No.:
375-2625
Distrelec Article No.:
144-57-234
Mfr. Part No.:
RKMF 4/0.5M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKMF 4

Jacket Colour

Black, Blue, Brown, White

Cable Length

500mm

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Unterminated

Number of Contacts B

34

Connector Gender B

Female

Voltage

30V

IP Rating

IP67

Standards/Approvals

RoHS, UL

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE

Belden Female Sensor Actuator Cable with Lumberg Automation Connector, Four Contacts, 0.5m length - RKMF 4/0.5M


Use this female sensor actuator cable from Belden to transfer data between devices. Its 0.5m length offers enough reach to give flexibility in your setup, while 4 cores deliver high conductivity for efficient data transmission. At one end, there's a Lumberg Automation standard M8 connector. The other end is free, so you can use a termination method that suits your system. For easy installation, you can mount this unit simply on your panel.

Features & Benefits


• Durable polyamide and thermoplastic polyurethane housing is self-extinguishing, for fire protection

• IP67-rated when connected, so is fully protected against dust and temporary water immersion

• Accepts 24AWG wires, for a lower resistance connection

Applications


• Broadcasting

• Network connection

• Telecommunications

Does this sensor actuator cable work in harsh conditions?


Yes, the operating temperature range for this device is between -25°C and +90°C, so it's a reliable choice for harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy