Bernstein AG Sensor Actuator Cable
- RS Stock No.:
- 607-8469
- Mfr. Part No.:
- 3251006293
- Manufacturer:
- Bernstein AG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.17
(exc. VAT)
€58.02
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €47.17 |
| 10 - 14 | €45.24 |
| 15 + | €44.10 |
*price indicative
- RS Stock No.:
- 607-8469
- Mfr. Part No.:
- 3251006293
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Sensor Actuator Cable | |
| Series | SHS3 | |
| Jacket Colour | Black | |
| Standards/Approvals | DIN EN 60947-1, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Sensor Actuator Cable | ||
Series SHS3 | ||
Jacket Colour Black | ||
Standards/Approvals DIN EN 60947-1, IEC 60947-1 | ||
- COO (Country of Origin):
- DE

Related links
- Bernstein AG Sensor Actuator Cable
- Bernstein AG 6 way M12 to Sensor Actuator Cable
- Bernstein AG Hall Effect Sensor Cylindrical Body, 39 V dc
- HARTING Straight to Sensor Actuator Cable
- Lumberg Automation Sensor Actuator Cable
- ABB Sensor Actuator Cable
- Omron Female 4 way M8, Straight to Unterminated Sensor Actuator Cable
- Brad from Molex Sensor Actuator Cable
