Brad from Molex Sensor Actuator Cable
- RS Stock No.:
- 754-2295
- Mfr. Part No.:
- 1200720250
- Manufacturer:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 754-2295
- Mfr. Part No.:
- 1200720250
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Conductor Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Conductor Material Copper Alloy | ||
Brad® Micro-Change® (1/2 inch - 20) Single Ended Female 90° Cordset
Brad® Micro-Change® 3 Pole single ended pigtail female cordset with 1/2"-20 UNF coupling thread dual keyway, 90° PVC connector body and gold plated copper alloy contacts. This Brad® Micro-Change® 1/2"-20 UNF 3 Pole single ended female cordset with a straight connector configuration has shielded PVC 22 AWG cable.
Quad Beam contacts for high reliability and low resistance
Shell is Zinc with black epoxy coat
IP67, NEMA 6 rated for harsh environments
Dual keyway
Shielded PVC 22 AWG cable
BRAD - Imperial thread sizes
These Brad® Micro-Change® circular Connectors are based on various imperial thread sizes.
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
Related links
- Brad from Molex Male Straight to Male 4 way Unterminated Sensor Actuator Cable
- Brad from Molex Male 4 way M12 to Unterminated Sensor Actuator Cable
- Brad from Molex Male 4 way Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex 5 way 5 way Distribution Unit Sensor Actuator Cable, 5 m
