Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.30

(exc. VAT)

€45.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€37.30
5 - 24€35.44
25 - 49€33.60
50 +€31.70

*price indicative

RS Stock No.:
652-6479
Mfr. Part No.:
1523502
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Thermoplastic Elastomer

Cable Length

500mm

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Connector Type B

Unterminated

Number of Contacts B

8

Connector Gender B

Unterminated

Voltage

300V

Standards/Approvals

M12 connector IEC 61076-2-101

IP Rating

IP67

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy