TE Connectivity Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 669-3333
- Mfr. Part No.:
- 1838238-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-3333
- Mfr. Part No.:
- 1838238-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Sheath Material | Polyurethane PUR | |
| Length | 5m | |
| Sheath Colour | Black | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Shielded/Unshielded | Unshielded | |
| American Wire Gauge | 22 AWG | |
| Connector 1 Housing Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Sheath Material Polyurethane PUR | ||
Length 5m | ||
Sheath Colour Black | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Shielded/Unshielded Unshielded | ||
American Wire Gauge 22 AWG | ||
Connector 1 Housing Gender Male | ||
Related links
- TE Connectivity Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Female M12 to Female Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Male 4 way M12 2 m
- TE Connectivity Male 4 way M12 5 m
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 4 way M12 2 m
- TE Connectivity Male 4 way M12 500 mm
