binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 706-2991
- Mfr. Part No.:
- 79-3508-52-03
- Manufacturer:
- binder
Get a bulk buy discount
Add 5 more to save €5.35
View bulk pricing optionsSubtotal (1 unit)*
€21.43
(exc. VAT)
€26.36
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.43 | - |
| 5 + | €20.36 | €5.35 |
*price indicative
- RS Stock No.:
- 706-2991
- Mfr. Part No.:
- 79-3508-52-03
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 718 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 34 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN 47250-6 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 718 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 34 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals DIN 47250-6 | ||
- COO (Country of Origin):
- DE
Related links
- binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- binder Male 34 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Subminiature to Unterminated Sensor Actuator Cable, 2 m
