binder Female 3 way M8, Right Angle to 34 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 706-2995
- Mfr. Part No.:
- 79-3404-42-03
- Manufacturer:
- binder
Image representative of range
Get a bulk buy discount
Add 5 more to save €5.30
View bulk pricing optionsSubtotal (1 unit)*
€21.53
(exc. VAT)
€26.48
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.53 | - |
| 5 - 24 | €20.47 | €5.30 |
| 25 + | €19.39 | €53.50 |
*price indicative
- RS Stock No.:
- 706-2995
- Mfr. Part No.:
- 79-3404-42-03
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 718 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 34 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | DIN 47250-6 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 718 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 34 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals DIN 47250-6 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Related links
- binder Female 3 way M8 5 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way M8 to 34 way Free End Sensor Actuator Cable, 5 m
