binder Female M8 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 706-2998
- Mfr. Part No.:
- 79-3468-52-06
- Manufacturer:
- binder
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€22.72
(exc. VAT)
€27.95
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.72 | - |
| 5 - 24 | €21.58 | 5% |
| 25 + | €20.44 | 10% |
*price indicative
- RS Stock No.:
- 706-2998
- Mfr. Part No.:
- 79-3468-52-06
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 718 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 718 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
Related links
- binder Male 6 way Straight to Unterminated Sensor Actuator Cable, 2 m
- binder Male 34 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Female 4 way M8 to Female Unterminated Sensor Actuator Cable, 2 m
- binder Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 6 way M8 to Unterminated Sensor Actuator Cable, 200 mm
