binder Female 12 way M12 to Free End Sensor Actuator Cable, 200 mm

Image representative of range

Subtotal (1 unit)*

€42.75

(exc. VAT)

€52.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.75

*price indicative

RS Stock No.:
706-7625
Mfr. Part No.:
09-3491-722-12
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Sensor Actuator Cable

Jacket Material

Polyamide

Cable Length

200mm

Jacket Colour

Black

Connector Type A

M12

Number of Contacts A

12

Connector Gender A

Female

Connector Type B

Free End

IP Rating

IP40, IP67, IP68

Standards/Approvals

DIN 47250-6, DIN VDE 0619, IEEE 802.3

COO (Country of Origin):
DE

M12 male sockets positioning possible, with wires


Screw locking system

A-Coded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy