binder Male 4 way M12 to 5 way Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7596
- Mfr. Part No.:
- 09-3491-00-12
- Manufacturer:
- binder
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.16
(exc. VAT)
€44.48
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.16 |
| 5 - 9 | €33.62 |
| 10 + | €30.73 |
*price indicative
- RS Stock No.:
- 706-7596
- Mfr. Part No.:
- 09-3491-00-12
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 713 · 763 | |
| Jacket Material | Polyamide | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Number of Contacts B | 5 | |
| Voltage | 25V | |
| Standards/Approvals | DIN VDE 0619 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 713 · 763 | ||
Jacket Material Polyamide | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Number of Contacts B 5 | ||
Voltage 25V | ||
Standards/Approvals DIN VDE 0619 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
M12 male sockets with wires
Screw locking system
A-Coded
Related links
- binder Female 12 way M12 to Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 12 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Free End Sensor Actuator Cable, 200 mm
