HARTING Male 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 707-3746
- Mfr. Part No.:
- 21033111501
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save €5.75
View bulk pricing optionsSubtotal (1 unit)*
€39.97
(exc. VAT)
€49.16
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €39.97 | - |
| 5 - 24 | €38.82 | €5.75 |
| 25 + | €37.68 | €57.25 |
*price indicative
- RS Stock No.:
- 707-3746
- Mfr. Part No.:
- 21033111501
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 21033 | |
| Cable Length | 500mm | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 21033 | ||
Cable Length 500mm | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- DE
HAN® M12 Panel Feed-Through Connectors
These HAN® M12 Panel Feed-Through Connectors have various styles with pre-assembled cable
Cable length 500 mm to free end except for:
707-3771 - 48 mm screened to RJ45 connector
707-3777 - 360 mm screened to free end, Outside mounting variant
707-3822 - 700 mm screened to free end, Inside mounting variant
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Related links
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 500 mm
- HARTING Female 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Bus Cable, 500 mm
- HARTING Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- RS PRO Male 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Bulgin Male 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Brad from Molex Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
