Phoenix Contact Male 4 way M8 to Sensor Actuator Cable, 10 m

Bulk discount available

Subtotal (1 unit)*

€29.40

(exc. VAT)

€36.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€29.40
5 - 24€27.94
25 +€26.46

*price indicative

RS Stock No.:
721-0768
Mfr. Part No.:
1694143
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

4

Voltage

30V

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65, IP68, IP69K

M8 Plug on Free conductor end


Sensor/ actuator cable (SAC)

Wiith M8 connector and free conductor end

Completely assembled

Phoenix Contact - PLUSCON field


Related links