Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 721-0762
- Mfr. Part No.:
- 1694156
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€29.06
(exc. VAT)
€35.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.06 | - |
| 5 - 24 | €27.61 | 4% |
| 25 + | €26.18 | 9% |
*price indicative
- RS Stock No.:
- 721-0762
- Mfr. Part No.:
- 1694156
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
M8 Plug on Free conductor end
Sensor/ actuator cable (SAC)
Wiith M8 connector and free conductor end
Completely assembled
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 3 way M8 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M8 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
