Phoenix Contact Male 5 way M12 to 5 way Sensor Actuator Cable, 3 m
- RS Stock No.:
- 721-1311
- Mfr. Part No.:
- 1400793
- Manufacturer:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 5 more to save €9.35
View bulk pricing optionsSubtotal (1 unit)*
€38.30
(exc. VAT)
€47.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.30 | - |
| 5 - 24 | €36.43 | €9.35 |
| 25 + | €34.51 | €94.75 |
*price indicative
- RS Stock No.:
- 721-1311
- Mfr. Part No.:
- 1400793
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | WEEE/RoHS-compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals WEEE/RoHS-compliant | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/ Actuator cable M12 - Valve plug
A range of A-coded M12 3 way female and male connectors complete with PUR halogen free cable, in orange or black, terminating at a valve connector with a selection of valve types (A,B,CI). Some models have Indicator LED , connected with a a Z diode.
Sensor/ Actuator cable with Plug M12 to Valve
IP67 rated
Status LED
PLUSCON field - Valve connector EN 175301-803
Note
Stock Numbers 721-1311 and 721-1314 do not have Z diodes.
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 3 m
