Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
724-2636
Distrelec Article No.:
144-73-911
Mfr. Part No.:
11463 RKWT 5-56/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKWT

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

63V

Standards/Approvals

UL 94 HB

IP Rating

IP67

Coding

A

COO (Country of Origin):
CZ

M12 Connector, RKWT Series, 90 Degree Actuator - Sensor Cord set


RKWT series M12 connectors feature an industry standard 3, 4 or 5 pole female threaded connector with 90 degree configuration and O ring. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKWT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Note

3 pole (4 pole but 1 not connected) cord set are wired (1-4) brown, no colour, blue and black, 4 pole: brown, white, blue and black and 5 pole: brown, white, blue, black, green/yellow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy