Phoenix Contact Female 5 way M12, Straight to Unterminated 8 way Free End Sensor Cable, 10 m
- RS Stock No.:
- 658-653
- Mfr. Part No.:
- 1413928
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€82.34
(exc. VAT)
€101.28
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.34 |
*price indicative
- RS Stock No.:
- 658-653
- Mfr. Part No.:
- 1413928
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332-1-2, DIN EN 60811-2-1, UL 758/1581 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts B 8 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332-1-2, DIN EN 60811-2-1, UL 758/1581 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for demanding industrial environments. Engineered with an 8-position configuration and shielded with high-quality PVC, this cable ensures reliable performance in a variety of applications. With its generous length of 10 metres and sleek black finish, it merges functionality with aesthetics. This cable is equipped with a free cable end and a straight M12 socket, streamlining installation and integration into existing systems. Beyond connectivity, the cable exhibits exceptional resilience against environmental factors, making it suitable for both fixed and flexible installations.
Rated for a wide operating temperature range for versatility
Lightweight at 914 g making handling easier
Designed for over 100 insertion/withdrawal cycles ensuring longevity
Environmentally compliant with EU RoHS requirements
Offers high insulation resistance for added safety
The cable is compatible with various industrial applications
Related links
- Phoenix Contact Female 5 way M12 10 m
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way Straight to Unterminated 12 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Female 6 way M12 10 m
